Diodes Inc ZXTP717MATA PNP Transistor, 4.5 A, 12 V, 3-Pin DFN-2020B

Subtotal 25 units (supplied on a reel)*. Quantities below 150 on continuous strip

£2.25

(exc. VAT)

£2.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
25 +£0.09

*price indicative

Packaging Options:

RS Stock No.:
823-2482P
Mfr. Part No.:
ZXTP717MATA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum DC Collector Current

4.5 A

Maximum Collector Emitter Voltage

12 V

Package Type

DFN-2020B

Mounting Type

Surface Mount

Maximum Power Dissipation

2.45 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-20 V

Maximum Emitter Base Voltage

-7 V

Maximum Operating Frequency

110 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.075 x 2.075 x 0.58mm