Diodes Inc FZT591TA PNP Transistor, 1 A, 60 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 823-1407
- Mfr. Part No.:
- FZT591TA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.478
(exc. VAT)
£0.574
(inc. VAT)
- RS Stock No.:
- 823-1407
- Mfr. Part No.:
- FZT591TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 3 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -80 V | |
| Maximum Emitter Base Voltage | -7 V | |
| Maximum Operating Frequency | 150 MHz | |
| Pin Count | 3 + Tab | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.7 x 3.55 x 1.65mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -7 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 + Tab | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.7 x 3.55 x 1.65mm | ||

