NXP BFG520/X NPN Transistor, 70 mA, 15 V, 4-Pin SOT-143B

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
816-7808
Mfr. Part No.:
BFG520/X
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Transistor Type

NPN

Maximum DC Collector Current

70 mA

Maximum Collector Emitter Voltage

15 V

Package Type

SOT-143B

Mounting Type

Surface Mount

Maximum Power Dissipation

300 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2.5 V

Maximum Operating Frequency

900 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Dimensions

3 x 1.4 x 1mm

COO (Country of Origin):
CN