Nexperia PBSS5580PA,115 PNP Transistor, 4 A, 80 V, 3-Pin HUSON
- RS Stock No.:
- 815-0670P
- Mfr. Part No.:
- PBSS5580PA,115
- Brand:
- Nexperia
Bulk discount available
Subtotal 40 units (supplied on a continuous strip)*
£9.04
(exc. VAT)
£10.84
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
40 - 180 | £0.226 |
200 - 380 | £0.219 |
400 - 780 | £0.214 |
800 + | £0.209 |
*price indicative
- RS Stock No.:
- 815-0670P
- Mfr. Part No.:
- PBSS5580PA,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nexperia | |
Transistor Type | PNP | |
Maximum DC Collector Current | 4 A | |
Maximum Collector Emitter Voltage | 80 V | |
Package Type | HUSON | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 500 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -80 V | |
Maximum Emitter Base Voltage | -7 V | |
Maximum Operating Frequency | 100 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 2.1 x 2.1 x 0.65mm | |
Select all | ||
---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type HUSON | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -7 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.1 x 2.1 x 0.65mm | ||
- COO (Country of Origin):
- HK
Low Saturation Voltage PNP Transistors
A range of NXP BISS (Breakthrough In Small Signal) Low Saturation Voltage PNP Bipolar Junction Transistors. These devices feature very low collector-emitter saturation voltages and high collector current capacities in compact space-saving packages. The reduced losses of these transistors results in lower heat generation and an overall increase in efficiency when used in switching and digital applications.
Bipolar Transistors, Nexperia