onsemi BC856CMTF PNP Transistor, 100 mA, 65 V, 3-Pin SOT-23
- RS Stock No.:
- 807-5061
- Mfr. Part No.:
- BC856CMTF
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-5061
- Mfr. Part No.:
- BC856CMTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | PNP | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 65 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 310 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -80 V | |
Maximum Emitter Base Voltage | -5 V | |
Maximum Operating Frequency | 150 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 2.9 x 1.3 x 0.93mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 65 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 310 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 150 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.93mm | ||
Maximum Operating Temperature +150 °C | ||
Small Signal PNP Transistors, 60 to 160V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.