onsemi FMB2222A Dual NPN Transistor, 500 mA, 40 V, 6-Pin SOT-23
- RS Stock No.:
- 807-1003P
- Mfr. Part No.:
- FMB2222A
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 807-1003P
- Mfr. Part No.:
- FMB2222A
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 40 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 700 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 75 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 40 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 700 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 75 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
Dual & Quad Multi-Chip Transistors, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
