ON Semiconductor, FJN3314RTA NPN Digital Transistor, 100 mA 50 V 4.7 kΩ, Ratio Of 0.1, 3-Pin TO-92
- RS Stock No.:
- 807-0870P
- Mfr. Part No.:
- FJN3314RTA
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 807-0870P
- Mfr. Part No.:
- FJN3314RTA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 68 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 4.7 kΩ | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Typical Resistor Ratio | 0.1 | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 68 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 4.7 kΩ | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Typical Resistor Ratio 0.1 | ||
Maximum Operating Temperature +150 °C | ||
Dual Resistor Digital Transistors, Fairchild Semiconductor
Digital Transistors, Fairchild Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
