ON Semiconductor, FJN3302RTA NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin TO-92
- RS Stock No.:
- 807-0868
- Mfr. Part No.:
- FJN3302RTA
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-0868
- Mfr. Part No.:
- FJN3302RTA
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 30 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 10 kΩ | |
| Typical Resistor Ratio | 1 | |
| Dimensions | 1.7 x 0.98 x 0.78mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 30 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 10 kΩ | ||
Typical Resistor Ratio 1 | ||
Dimensions 1.7 x 0.98 x 0.78mm | ||
