onsemi FJA4213OTU PNP Transistor, -17 A, -250 V, 3-Pin TO-3P
- RS Stock No.:
- 807-0849
- Mfr. Part No.:
- FJA4213OTU
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-0849
- Mfr. Part No.:
- FJA4213OTU
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Transistor Type | PNP | |
Maximum DC Collector Current | -17 A | |
Maximum Collector Emitter Voltage | -250 V | |
Package Type | TO-3P | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 130 W | |
Minimum DC Current Gain | 80 | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -250 V | |
Maximum Emitter Base Voltage | -5 V | |
Maximum Operating Frequency | 30 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 15.6 x 4.8 x 19.9mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -17 A | ||
Maximum Collector Emitter Voltage -250 V | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 130 W | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -250 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 30 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 15.6 x 4.8 x 19.9mm | ||