onsemi KST5401MTF PNP Transistor, 500 mA, 150 V, 3-Pin SOT-23
- RS Stock No.:
- 806-4655
- Mfr. Part No.:
- KST5401MTF
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 tape of 200 units)*
£9.80
(exc. VAT)
£11.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | £0.049 | £9.80 |
| 1000 - 1800 | £0.033 | £6.60 |
| 2000 - 9800 | £0.027 | £5.40 |
| 10000 - 19800 | £0.02 | £4.00 |
| 20000 + | £0.019 | £3.80 |
*price indicative
- RS Stock No.:
- 806-4655
- Mfr. Part No.:
- KST5401MTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 150 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -160 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.97mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 150 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -160 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.97mm | ||
