onsemi KSH41CTF NPN Transistor, 6 A, 100 V, 3-Pin DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-4594
Mfr. Part No.:
KSH41CTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.6 x 6.1 x 2.3mm

Maximum Operating Temperature

+150 °C