onsemi KSD363RTU NPN Transistor, 6 A, 120 V, 3-Pin TO-220
- RS Stock No.:
- 806-2766
- Mfr. Part No.:
- KSD363RTU
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 tube of 50 units)*
£33.00
(exc. VAT)
£39.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | £0.66 | £33.00 |
| 100 - 200 | £0.514 | £25.70 |
| 250 - 450 | £0.469 | £23.45 |
| 500 + | £0.425 | £21.25 |
*price indicative
- RS Stock No.:
- 806-2766
- Mfr. Part No.:
- KSD363RTU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 6 A | |
| Maximum Collector Emitter Voltage | 120 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 40 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 300 V | |
| Maximum Emitter Base Voltage | 8 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 9.9 x 4.5 x 14.2mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 6 A | ||
Maximum Collector Emitter Voltage 120 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 40 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 300 V | ||
Maximum Emitter Base Voltage 8 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 9.9 x 4.5 x 14.2mm | ||
Maximum Operating Temperature +150 °C | ||
