onsemi KSC2752OSTU NPN Transistor, 500 mA, 400 V, 3-Pin TO-126

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
806-2756
Mfr. Part No.:
KSC2752OSTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

400 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

10 W

Transistor Configuration

Single

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

7 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

8 x 3.25 x 11mm

Maximum Operating Temperature

+150 °C