onsemi KSA1142OSTU PNP Transistor, -100 mA, -180 V, 3-Pin TO-126

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£0.73

(exc. VAT)

£0.88

(inc. VAT)

RS Stock No.:
806-2731
Mfr. Part No.:
KSA1142OSTU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-180 V

Package Type

TO-126

Mounting Type

Through Hole

Maximum Power Dissipation

8 W

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-180 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

8 x 3.25 x 11mm