onsemi FSB619 NPN Transistor, 2 A, 50 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-1744
Mfr. Part No.:
FSB619
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.92 x 1.4 x 0.94mm