onsemi NZT902 NPN Transistor, 3 A, 90 V, 3 + Tab-Pin SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 25)

£0.066

(exc. VAT)

£0.079

(inc. VAT)

RS Stock No.:
806-1286
Mfr. Part No.:
NZT902
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

90 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 3.5 x 1.6mm