onsemi 2N5210BU NPN Transistor, 100 mA, 50 V, 3-Pin TO-92

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-1090
Mfr. Part No.:
2N5210BU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

50 V

Maximum Operating Frequency

30 (min) MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.2 x 4.19 x 5.33mm

Related links