onsemi KSC5305DTU NPN Transistor, 5 A, 400 V, 3-Pin TO-220
- RS Stock No.:
- 805-0416
- Mfr. Part No.:
- KSC5305DTU
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1.44
(exc. VAT)
£1.73
(inc. VAT)
- RS Stock No.:
- 805-0416
- Mfr. Part No.:
- KSC5305DTU
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 75 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 800 V | |
| Maximum Emitter Base Voltage | 12 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 9.9 x 4.5 x 15.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 75 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 800 V | ||
Maximum Emitter Base Voltage 12 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 9.9 x 4.5 x 15.7mm | ||
Maximum Operating Temperature +150 °C | ||
