onsemi BC80716MTF PNP Transistor, 800 mA, 50 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
803-1169
Mfr. Part No.:
BC80716MTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

800 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-10 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

50 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.9 x 1.3 x 0.97mm

Maximum Operating Temperature

+150 °C