onsemi BC81716MTF NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 803-1166P
- Mfr. Part No.:
- BC81716MTF
- Brand:
- ON Semiconductor
Subtotal 200 units (supplied on a reel)*
£9.00
(exc. VAT)
£10.80
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
200 + | £0.045 |
*price indicative
- RS Stock No.:
- 803-1166P
- Mfr. Part No.:
- BC81716MTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 800 mA | |
Maximum Collector Emitter Voltage | 45 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 310 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 50 V | |
Maximum Emitter Base Voltage | 5 V | |
Maximum Operating Frequency | 50 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 2.9 x 1.3 x 0.97mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 800 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 310 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 50 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.3 x 0.97mm | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.