onsemi BC547A-ML NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
- RS Stock No.:
- 803-1080
- Mfr. Part No.:
- BC547ATA
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.126
(exc. VAT)
£0.151
(inc. VAT)
- RS Stock No.:
- 803-1080
- Mfr. Part No.:
- BC547ATA
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Transistor Type | NPN | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 45 V | |
Package Type | TO-92 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 500 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 50 V | |
Maximum Emitter Base Voltage | 6 V | |
Maximum Operating Frequency | 1 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 4.58 x 3.86 x 4.58mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.58 x 3.86 x 4.58mm | ||
Small Signal NPN Transistors, 40V to 50V, Fairchild Semiconductor
Bipolar Transistors, Fairchild Semiconductor
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.