onsemi BD13616S PNP Transistor, 1.5 A, 45 V, 3-Pin TO-126
- RS Stock No.:
- 802-2954
- Mfr. Part No.:
- BD13616STU
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-2954
- Mfr. Part No.:
- BD13616STU
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Transistor Type | PNP | |
Maximum DC Collector Current | 1.5 A | |
Maximum Collector Emitter Voltage | 45 V | |
Package Type | TO-126 | |
Mounting Type | Through Hole | |
Maximum Power Dissipation | 12.5 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -45 V | |
Maximum Emitter Base Voltage | -5 V | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 8 x 3.25 x 11mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type TO-126 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 12.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -45 V | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 8 x 3.25 x 11mm | ||
Maximum Operating Temperature +150 °C | ||