Nexperia PBSS4041SPN,115 Dual NPN + PNP Transistor, 6.7 A, 60 V, 8-Pin SOIC
- RS Stock No.:
- 801-5637
- Mfr. Part No.:
- PBSS4041SPN,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-5637
- Mfr. Part No.:
- PBSS4041SPN,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 6.7 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2.3 W | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 60 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 100 MHz | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 5 x 4 x 1.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 6.7 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2.3 W | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 60 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 100 MHz | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Dimensions 5 x 4 x 1.75mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TH
