onsemi DTC114TM3T NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-723
- RS Stock No.:
- 801-0074P
- Mfr. Part No.:
- DTC114TM3T5G
- Brand:
- onsemi
Subtotal 100 units (supplied on a continuous strip)*
£7.10
(exc. VAT)
£8.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 100 + | £0.071 |
*price indicative
- RS Stock No.:
- 801-0074P
- Mfr. Part No.:
- DTC114TM3T5G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-723 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 600 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 1.25 x 0.85 x 0.55mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 10 kΩ | |
| Typical Resistor Ratio | None | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-723 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 600 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 1.25 x 0.85 x 0.55mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 10 kΩ | ||
Typical Resistor Ratio None | ||
