onsemi CPH5518-TL-H Dual NPN + PNP Transistor, 1 A, 50 V, 5-Pin CPH
- RS Stock No.:
- 800-9991
- Mfr. Part No.:
- CPH5518-TL-H
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 800-9991
- Mfr. Part No.:
- CPH5518-TL-H
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.2 W | |
| Transistor Configuration | Common Emitter | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | -5 V, 5 V | |
| Maximum Operating Frequency | 420 MHz | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.2 W | ||
Transistor Configuration Common Emitter | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage -5 V, 5 V | ||
Maximum Operating Frequency 420 MHz | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
