onsemi BCW32LG NPN Transistor, 100 mA, 32 V, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-9682
Mfr. Part No.:
BCW32LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

32 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

225 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

32 V dc

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.4 x 1.11mm