onsemi 2SC4135S-TL-E NPN Transistor, 2 A, 100 V, 3-Pin TP-FA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-9298
Mfr. Part No.:
2SC4135S-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Through Hole

Maximum Power Dissipation

15 W

Minimum DC Current Gain

140, 200

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

390 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 2.3 x 5.5mm

Maximum Operating Temperature

+150 °C