onsemi 2SB1203S-TL-E PNP Transistor, 5 A, 50 V, 3-Pin TP-FA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
800-9288
Mfr. Part No.:
2SB1203S-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

50 V

Package Type

TP-FA

Mounting Type

Through Hole

Maximum Power Dissipation

20 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 2.3 x 5.5mm