onsemi 2SA2112-AN PNP Transistor, 3 A, 50 V, 3-Pin NMP
- RS Stock No.:
- 800-9263
- Mfr. Part No.:
- 2SA2112-AN
- Brand:
- ON Semiconductor
Bulk discount available
Subtotal (1 pack of 25 units)*
£9.50
(exc. VAT)
£11.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.38 | £9.50 |
| 125 - 225 | £0.246 | £6.15 |
| 250 - 600 | £0.237 | £5.93 |
| 625 - 1850 | £0.224 | £5.60 |
| 1875 + | £0.197 | £4.93 |
*price indicative
- RS Stock No.:
- 800-9263
- Mfr. Part No.:
- 2SA2112-AN
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | NMP | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 390 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 6.9 x 2.5 x 4.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type NMP | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 390 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 6.9 x 2.5 x 4.5mm | ||
