Taiwan Semiconductor BC807-16W RF PNP Transistor, 500 mA, 45 V, 3-Pin SOT-323

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
796-9741
Mfr. Part No.:
BC807-16W RF
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.1 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C