Taiwan Semiconductor BC550B A1 NPN Transistor, 100 mA, 45 V, 3-Pin TO-92
- RS Stock No.:
- 796-9735
- Mfr. Part No.:
- BC550B A1
- Brand:
- Taiwan Semiconductor
Bulk discount available
Subtotal (1 pack of 250 units)*
£29.50
(exc. VAT)
£35.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 250 - 500 | £0.118 | £29.50 |
| 750 - 1250 | £0.112 | £28.00 |
| 1500 - 2750 | £0.039 | £9.75 |
| 3000 - 5750 | £0.029 | £7.25 |
| 6000 + | £0.028 | £7.00 |
*price indicative
- RS Stock No.:
- 796-9735
- Mfr. Part No.:
- BC550B A1
- Brand:
- Taiwan Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 5.1 x 4.1 x 4.7mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 6 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 5.1 x 4.1 x 4.7mm | ||
