onsemi 2SD1801S-TL-E NPN Transistor, 2 A, 50 V, 3-Pin TP-FA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
792-5120
Mfr. Part No.:
2SD1801S-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.5 x 5.5 x 2.3mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy