onsemi 2SA2125-TD-E PNP Transistor, 3 A, 50 V, 3-Pin PCP
- RS Stock No.:
- 792-4990P
- Mfr. Part No.:
- 2SA2125-TD-E
- Brand:
- onsemi
Subtotal 20 units (supplied on a reel)*. Quantities below 150 on continuous strip
£3.62
(exc. VAT)
£4.34
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
20 + | £0.181 |
*price indicative
- RS Stock No.:
- 792-4990P
- Mfr. Part No.:
- 2SA2125-TD-E
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Transistor Type | PNP | |
Maximum DC Collector Current | 3 A | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | PCP | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 3.5 W | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | -50 V | |
Maximum Emitter Base Voltage | -6 V | |
Maximum Operating Frequency | 390 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 4.5 x 2.5 x 1.5mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type PCP | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 3.5 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 390 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||