onsemi MBT3946DW1G Dual NPN + PNP Transistor, 200 mA, 40 V, 6-Pin SOT-363

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-6078
Mfr. Part No.:
MBT3946DW1T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN + PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

60 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+150 °C