ON Semiconductor, SMMUN2113LT1G PNP Digital Transistor, 100 mA 50 V 47 kΩ, Ratio Of 1, 3-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
781-5272
Mfr. Part No.:
SMMUN2113LT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

400 mW

Minimum DC Current Gain

80

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

3.04 x 1.4 x 1.01mm

Minimum Operating Temperature

-55 °C

Typical Input Resistor

47 kΩ