onsemi MMBT2369LT3G NPN Transistor, 200 mA, 15 V, 3-Pin SOT-23
- RS Stock No.:
- 781-4225
- Mfr. Part No.:
- MMBT2369LT3G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 781-4225
- Mfr. Part No.:
- MMBT2369LT3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum DC Collector Current | 200 mA | |
Maximum Collector Emitter Voltage | 15 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 225 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 40 V dc | |
Maximum Emitter Base Voltage | 4.5 V | |
Maximum Operating Frequency | 1 MHz | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Dimensions | 3.04 x 2.64 x 1.11mm | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 225 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 40 V dc | ||
Maximum Emitter Base Voltage 4.5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.04 x 2.64 x 1.11mm | ||
Maximum Operating Temperature +150 °C | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.