onsemi 2SC6099-TL-E NPN Transistor, 2 A, 100 V, 4-Pin TP-FA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-0761
Mfr. Part No.:
2SC6099-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

TP-FA

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6.5 V

Maximum Operating Frequency

1 MHz

Pin Count

4

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 5.5 x 2.3mm