onsemi 2SC6095-TD-E NPN Transistor, 2.5 A, 80 V, 3-Pin PCP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
774-0752
Mfr. Part No.:
2SC6095-TD-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

2.5 A

Maximum Collector Emitter Voltage

80 V

Package Type

PCP

Mounting Type

Surface Mount

Maximum Power Dissipation

3.5 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

6.5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+150 °C