Texas Instruments LP395Z/NOPB NPN Transistor, 100 mA, 36 V, 3-Pin TO-92
- RS Stock No.:
- 761-6668
- Mfr. Part No.:
- LP395Z/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.126
(exc. VAT)
£0.151
(inc. VAT)
- RS Stock No.:
- 761-6668
- Mfr. Part No.:
- LP395Z/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 36 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 36 V | |
| Maximum Emitter Base Voltage | 36 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 36 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 36 V | ||
Maximum Emitter Base Voltage 36 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||

