Infineon BFN27E6327HTSA1 PNP Transistor, 200 mA, 300 V, 3-Pin SOT-23
- RS Stock No.:
- 752-8120
- Mfr. Part No.:
- BFN27E6327HTSA1
- Brand:
- Infineon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 752-8120
- Mfr. Part No.:
- BFN27E6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Infineon | |
Transistor Type | PNP | |
Maximum DC Collector Current | 200 mA | |
Maximum Collector Emitter Voltage | 300 V | |
Package Type | SOT-23 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 360 mW | |
Transistor Configuration | Single | |
Maximum Collector Base Voltage | 300 V | |
Maximum Emitter Base Voltage | 5 V | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 2.9 x 1.3 x 0.9mm | |
Select all | ||
---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 200 mA | ||
Maximum Collector Emitter Voltage 300 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 360 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 300 V | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
High Voltage Transistors, Infineon
Bipolar Transistors, Infineon