Infineon, BCR135WH6327XTSA1 NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-323 (SC-70)

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
752-7997
Mfr. Part No.:
BCR135WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

70

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

0.21

Dimensions

2 x 1.25 x 0.8mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C