Infineon BC807UE6327HTSA1 Dual PNP Transistor, 500 mA, 45 V, 6-Pin SC-74
- RS Stock No.:
- 752-7896
- Mfr. Part No.:
- BC807UE6327HTSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-7896
- Mfr. Part No.:
- BC807UE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SC-74 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 200 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 1mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SC-74 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 200 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 1mm | ||
