Diodes Inc ZXTN2018FTA NPN Transistor, 5 A, 60 V, 3-Pin SOT-23
- RS Stock No.:
- 751-5417
- Mfr. Part No.:
- ZXTN2018FTA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 751-5417
- Mfr. Part No.:
- ZXTN2018FTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 60 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.56 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 140 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 130 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3.05 x 1.4 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 60 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.56 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 140 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 130 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3.05 x 1.4 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- DE
