onsemi BU406TU NPN Transistor, 7 A, 200 V, 3-Pin TO-220

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£1.44

(exc. VAT)

£1.73

(inc. VAT)

RS Stock No.:
739-0329
Mfr. Part No.:
BU406TU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

7 A

Maximum Collector Emitter Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Collector Base Voltage

400 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.9 x 4.5 x 9.2mm

Maximum Operating Temperature

+150 °C