- RS Stock No.:
- 725-8616
- Mfr. Part No.:
- MMBT3904,215
- Brand:
- Nexperia
16650 In stock - FREE next working day delivery available
600 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 50)
£0.064
(exc. VAT)
£0.077
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | £0.064 | £3.20 |
100 - 200 | £0.028 | £1.40 |
250 - 450 | £0.027 | £1.35 |
500 - 950 | £0.027 | £1.35 |
1000 + | £0.026 | £1.30 |
*price indicative |
- RS Stock No.:
- 725-8616
- Mfr. Part No.:
- MMBT3904,215
- Brand:
- Nexperia
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal NPN Transistors
The Nexperia MMBT3904 is a NPN switching transistor in a SOT23 plastic package.
Collector current capability IC = 200 mA
Collector-emitter voltage VCEO = 40 V.
AEC-Q101 qualified
Collector-emitter voltage VCEO = 40 V.
AEC-Q101 qualified
Bipolar Transistors, Nexperia
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 200 mA |
Maximum Collector Emitter Voltage | 40 V |
Package Type | SOT-23 (TO-236AB) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 250 mW |
Minimum DC Current Gain | 100 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 60 V |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 1 x 3 x 1.4mm |
- RS Stock No.:
- 725-8616
- Mfr. Part No.:
- MMBT3904,215
- Brand:
- Nexperia