Nexperia BC817DS,115 Dual NPN Transistor, 500 mA, 45 V, 6-Pin TSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
725-8524
Mfr. Part No.:
BC817DS,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

TSOP

Mounting Type

Surface Mount

Maximum Power Dissipation

600 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

1 x 3.1 x 1.7mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY