Diodes Inc ZXTC2061E6TA Dual NPN + PNP Transistor, 5 A, 12 V, 6-Pin SOT-23
- RS Stock No.:
- 711-5238
- Mfr. Part No.:
- ZXTC2061E6TA
- Brand:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-5238
- Mfr. Part No.:
- ZXTC2061E6TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 5 A | |
| Maximum Collector Emitter Voltage | 12 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.7 W | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | -12 V, 20 V | |
| Maximum Emitter Base Voltage | 7 (NPN) V, -7 (PNP) V | |
| Maximum Operating Frequency | 260 (NPN) MHz, 310 (PNP) MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3.1 x 1.8 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 5 A | ||
Maximum Collector Emitter Voltage 12 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.7 W | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage -12 V, 20 V | ||
Maximum Emitter Base Voltage 7 (NPN) V, -7 (PNP) V | ||
Maximum Operating Frequency 260 (NPN) MHz, 310 (PNP) MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3.1 x 1.8 x 1.3mm | ||
