Diodes Inc ZXTN08400BFFTA NPN Transistor, 500 mA, 400 V, 3-Pin SOT-23F
- RS Stock No.:
- 711-5115
- Mfr. Part No.:
- ZXTN08400BFFTA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 711-5115
- Mfr. Part No.:
- ZXTN08400BFFTA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 500 mA | |
| Maximum Collector Emitter Voltage | 400 V | |
| Package Type | SOT-23F | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 450 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 40 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 3 x 1.7 x 1mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Transistor Type NPN | ||
Maximum DC Collector Current 500 mA | ||
Maximum Collector Emitter Voltage 400 V | ||
Package Type SOT-23F | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 450 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 40 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 3 x 1.7 x 1mm | ||
