Analog Devices MAT03FHZ Dual PNP Transistor, 20 mA, 36 V, 6-Pin TO-78
- RS Stock No.:
- 709-8521
- Mfr. Part No.:
- MAT03FHZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-8521
- Mfr. Part No.:
- MAT03FHZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 20 mA | |
| Maximum Collector Emitter Voltage | 36 V | |
| Package Type | TO-78 | |
| Mounting Type | Through Hole | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 36 V | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 4.7 x 9.4 x 9.4mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Transistor Type PNP | ||
Maximum DC Collector Current 20 mA | ||
Maximum Collector Emitter Voltage 36 V | ||
Package Type TO-78 | ||
Mounting Type Through Hole | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 36 V | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 4.7 x 9.4 x 9.4mm | ||
Maximum Operating Temperature +125 °C | ||
Matched Dual & Quad Transistors, Analog Devices
Bipolar Transistors, Analog Devices
