ON Semiconductor, MUN2214T1G NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 0.21, 3-Pin SOT-346
- RS Stock No.:
- 690-0170
- Mfr. Part No.:
- MUN2214T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 690-0170
- Mfr. Part No.:
- MUN2214T1G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Transistor Type | NPN | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | SOT-346 (SC-59) | |
Mounting Type | Surface Mount | |
Minimum DC Current Gain | 80 | |
Transistor Configuration | Single | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Typical Input Resistor | 10 kΩ | |
Dimensions | 2.9 x 1.5 x 1.09mm | |
Typical Resistor Ratio | 0.21 | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-346 (SC-59) | ||
Mounting Type Surface Mount | ||
Minimum DC Current Gain 80 | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Typical Input Resistor 10 kΩ | ||
Dimensions 2.9 x 1.5 x 1.09mm | ||
Typical Resistor Ratio 0.21 | ||
Maximum Operating Temperature +150 °C | ||